Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 227-5953Brand: LegrisManufacturers Part No.: 3192 06 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/8 Female

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Female

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Angle

90°

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Country of Origin

France

Product details

Stud Elbow Adaptor - Female Parallel Thread

Threaded Tube Adaptors, Elbows and Tees

Stock information temporarily unavailable.

BD 11.786

BD 11.786 1 Pack of 5 (Exc. Vat)

BD 12.965

BD 12.965 1 Pack of 5 (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style

BD 11.786

BD 11.786 1 Pack of 5 (Exc. Vat)

BD 12.965

BD 12.965 1 Pack of 5 (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.786
5 - 9BD 11.424
10+BD 11.209

Technical Document

Specifications

Brand

Legris

Connector A

G 1/8 Female

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Female

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Angle

90°

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Country of Origin

France

Product details

Stud Elbow Adaptor - Female Parallel Thread

Threaded Tube Adaptors, Elbows and Tees