Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 227-5975Brand: LegrisManufacturers Part No.: 3192 08 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/8 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Female

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Angle

90°

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Country of Origin

France

Product details

Stud Elbow Adaptor - Female Parallel Thread

Threaded Tube Adaptors, Elbows and Tees

You may be interested in
SMC KQ2 Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 13.585

BD 2.717 Each (In a Pack of 5) (Exc. Vat)

BD 14.943

BD 2.989 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style

BD 13.585

BD 2.717 Each (In a Pack of 5) (Exc. Vat)

BD 14.943

BD 2.989 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.717BD 13.585
25 - 45BD 2.634BD 13.172
50+BD 2.590BD 12.952
You may be interested in
SMC KQ2 Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Connector A

G 1/8 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Female

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Angle

90°

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Country of Origin

France

Product details

Stud Elbow Adaptor - Female Parallel Thread

Threaded Tube Adaptors, Elbows and Tees

You may be interested in
SMC KQ2 Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (Exc. Vat)