Technical Document
Specifications
Brand
LegrisConnector A
G 3/8 Female
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 3/8 Female
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Country of Origin
France
Product details
Stud Elbow Adaptor - Female Parallel Thread
Threaded Tube Adaptors, Elbows and Tees
BD 17.462
BD 3.492 Each (In a Pack of 5) (Exc. Vat)
BD 19.208
BD 3.841 Each (In a Pack of 5) (inc. VAT)
5
BD 17.462
BD 3.492 Each (In a Pack of 5) (Exc. Vat)
BD 19.208
BD 3.841 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 3.492 | BD 17.462 |
25 - 45 | BD 3.432 | BD 17.160 |
50+ | BD 3.372 | BD 16.858 |
Technical Document
Specifications
Brand
LegrisConnector A
G 3/8 Female
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 3/8 Female
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Country of Origin
France
Product details