Legris LF3000 Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 812-308Brand: LegrisManufacturers Part No.: 3199 04 19
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

M5 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Maximum Operating Temperature

+80°C

Angle

90°

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Country of Origin

France

Product details

Stud Elbow Adaptor - Male Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Threaded Tube Adaptors, Elbows and Tees

You may be interested in
Stock information temporarily unavailable.

BD 9.762

BD 1.952 Each (In a Pack of 5) (Exc. Vat)

BD 10.738

BD 2.147 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style

BD 9.762

BD 1.952 Each (In a Pack of 5) (Exc. Vat)

BD 10.738

BD 2.147 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.952BD 9.762
25 - 45BD 1.892BD 9.460
50+BD 1.837BD 9.185
You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

M5 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Maximum Operating Temperature

+80°C

Angle

90°

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Country of Origin

France

Product details

Stud Elbow Adaptor - Male Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Threaded Tube Adaptors, Elbows and Tees

You may be interested in