Technical Document
Specifications
Brand
LegrisConnector A
G 1/4 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
France
Product details
Stud Elbow Adaptor - Male Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Threaded Tube Adaptors, Elbows and Tees
BD 6.259
BD 3.130 Each (In a Pack of 2) (Exc. Vat)
BD 6.885
BD 3.443 Each (In a Pack of 2) (inc. VAT)
2
BD 6.259
BD 3.130 Each (In a Pack of 2) (Exc. Vat)
BD 6.885
BD 3.443 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 3.130 | BD 6.259 |
10 - 18 | BD 3.047 | BD 6.094 |
20+ | BD 2.992 | BD 5.984 |
Technical Document
Specifications
Brand
LegrisConnector A
G 1/4 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
France
Product details
Stud Elbow Adaptor - Male Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations