Legris 3310 series 6 station G 1/2 Manifold

RS Stock No.: 492-8508Brand: LegrisManufacturers Part No.: 3310 10 21
brand-logo

Technical Document

Specifications

Brand

Legris

Number of Stations

6

Connection Port Thread

G 1/2

Manufacturer Series

3310

Type

Manifold

Body Material

Aluminium

Thread Size

1/2in

Thread Standard

G

Country of Origin

France

Product details

Multiple Outlet Manifolds

Bulkhead Adaptors and Manifolds

You may be interested in
Stock information temporarily unavailable.

BD 51.838

BD 51.838 Each (Exc. Vat)

BD 57.022

BD 57.022 Each (inc. VAT)

Legris 3310 series 6 station G 1/2 Manifold

BD 51.838

BD 51.838 Each (Exc. Vat)

BD 57.022

BD 57.022 Each (inc. VAT)

Legris 3310 series 6 station G 1/2 Manifold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 51.838
5 - 9BD 50.782
10+BD 49.912
You may be interested in

Technical Document

Specifications

Brand

Legris

Number of Stations

6

Connection Port Thread

G 1/2

Manufacturer Series

3310

Type

Manifold

Body Material

Aluminium

Thread Size

1/2in

Thread Standard

G

Country of Origin

France

Product details

Multiple Outlet Manifolds

Bulkhead Adaptors and Manifolds

You may be interested in