Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris 3312 1 Outlet Manifold, G 3/8 G 3/8 Female

RS Stock No.: 146-5150Brand: LegrisManufacturers Part No.: 3312 00 17
brand-logo
View all in Pneumatic Manifold Fittings

Technical Document

Specifications

Brand

Legris

Number of Outlet Ports

1

Outlet Port

G 3/8 Female

Number of Inlet Ports

1

Inlet Port

G 3/8 Female

Manufacturer Series

3312

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

3/8in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

3/8in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Standards Met

ATEX, PED 97/23/EC

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

You may be interested in
RS PRO 1 Outlet Manifold, G 3/8 G 3/8 Female
BD 5.813Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 84.255

BD 84.255 1 Bag of 10 (Exc. Vat)

BD 92.681

BD 92.681 1 Bag of 10 (inc. VAT)

Legris 3312 1 Outlet Manifold, G 3/8 G 3/8 Female

BD 84.255

BD 84.255 1 Bag of 10 (Exc. Vat)

BD 92.681

BD 92.681 1 Bag of 10 (inc. VAT)

Legris 3312 1 Outlet Manifold, G 3/8 G 3/8 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1 Outlet Manifold, G 3/8 G 3/8 Female
BD 5.813Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Number of Outlet Ports

1

Outlet Port

G 3/8 Female

Number of Inlet Ports

1

Inlet Port

G 3/8 Female

Manufacturer Series

3312

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

3/8in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

3/8in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Standards Met

ATEX, PED 97/23/EC

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

You may be interested in
RS PRO 1 Outlet Manifold, G 3/8 G 3/8 Female
BD 5.813Each (In a Pack of 5) (Exc. Vat)