Legris LF3000 Series Banjo Threaded-to-Tube Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 460-2256Brand: LegrisManufacturers Part No.: 3538 08 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Banjo Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

LF3000

Body Material

Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated (Sub Base)

Maximum Operating Pressure

20 bar

Country of Origin

France

Product details

Banjo Bolts/Bodies

Adaptors for connecting pneumatic hose at right-angles.

Bolts made from zinc-passivated steel and plastic bodies
Nitrile ’O’ rings
Max operating pressure 20 bar
Temperature range -20 to 80°C

Stock information temporarily unavailable.

BD 9.680

BD 1.936 Each (In a Pack of 5) (Exc. Vat)

BD 10.648

BD 2.130 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Banjo Threaded-to-Tube Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

BD 9.680

BD 1.936 Each (In a Pack of 5) (Exc. Vat)

BD 10.648

BD 2.130 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Banjo Threaded-to-Tube Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.936BD 9.680
25 - 45BD 1.886BD 9.432
50+BD 1.864BD 9.322

Technical Document

Specifications

Brand

Legris

Connector A

G 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Banjo Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

LF3000

Body Material

Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated (Sub Base)

Maximum Operating Pressure

20 bar

Country of Origin

France

Product details

Banjo Bolts/Bodies

Adaptors for connecting pneumatic hose at right-angles.

Bolts made from zinc-passivated steel and plastic bodies
Nitrile ’O’ rings
Max operating pressure 20 bar
Temperature range -20 to 80°C