Technical Document
Specifications
Brand
LegrisConnector A
G 1/2 Male
Connector B
Push In 12 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2 Male
Manufacturer Series
LF3600
Thread Material
Nickel Plated Brass
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+120°C
Finish
Nickel Plated
Mounting Type
Inline
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Country of Origin
Spain
Product details
Male Stud BSP-Parallel
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
BD 14.289
BD 7.144 Each (In a Pack of 2) (Exc. Vat)
BD 15.718
BD 7.858 Each (In a Pack of 2) (inc. VAT)
2
BD 14.289
BD 7.144 Each (In a Pack of 2) (Exc. Vat)
BD 15.718
BD 7.858 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 7.144 | BD 14.289 |
10 - 18 | BD 6.985 | BD 13.970 |
20+ | BD 6.870 | BD 13.739 |
Technical Document
Specifications
Brand
LegrisConnector A
G 1/2 Male
Connector B
Push In 12 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2 Male
Manufacturer Series
LF3600
Thread Material
Nickel Plated Brass
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+120°C
Finish
Nickel Plated
Mounting Type
Inline
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Country of Origin
Spain
Product details
Male Stud BSP-Parallel
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.