Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
LF3600
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Swivel Connection
No
Mounting Type
Inline
Maximum Operating Pressure
290 psi
Country of Origin
Spain
Product details
Male Stud Elbow BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
BD 13.585
BD 2.717 Each (In a Box of 5) (Exc. Vat)
BD 14.943
BD 2.989 Each (In a Box of 5) (inc. VAT)
5
BD 13.585
BD 2.717 Each (In a Box of 5) (Exc. Vat)
BD 14.943
BD 2.989 Each (In a Box of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
5 - 20 | BD 2.717 | BD 13.585 |
25 - 45 | BD 2.673 | BD 13.365 |
50+ | BD 2.629 | BD 13.145 |
Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
LF3600
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Swivel Connection
No
Mounting Type
Inline
Maximum Operating Pressure
290 psi
Country of Origin
Spain
Product details
Male Stud Elbow BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).