Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Manufacturer Series
LF3800
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Threaded Connection
R 1/8 Male
Country of Origin
France
Product details
Male Stud
These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.
Threaded Tube-to-Tube & Adaptors - Legris LF3800
BD 7.535
BD 7.535 Each (Exc. Vat)
BD 8.289
BD 8.289 Each (inc. VAT)
1
BD 7.535
BD 7.535 Each (Exc. Vat)
BD 8.289
BD 8.289 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.535 |
5 - 9 | BD 7.304 |
10+ | BD 7.062 |
Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Manufacturer Series
LF3800
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Threaded Connection
R 1/8 Male
Country of Origin
France
Product details
Male Stud
These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.