Technical Document
Specifications
Brand
LegrisConnector A
R 1/4 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
LF3800
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Maximum Operating Pressure
20 bar
Body Material
Stainless Steel
Mounting Type
Inline
Country of Origin
France
Product details
Male Stud
These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.
Threaded Tube-to-Tube & Adaptors - Legris LF3800
BD 7.649
BD 7.649 Each (Exc. Vat)
BD 8.414
BD 8.414 Each (inc. VAT)
1
BD 7.649
BD 7.649 Each (Exc. Vat)
BD 8.414
BD 8.414 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.649 |
5 - 9 | BD 7.413 |
10+ | BD 7.219 |
Technical Document
Specifications
Brand
LegrisConnector A
R 1/4 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
LF3800
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Maximum Operating Pressure
20 bar
Body Material
Stainless Steel
Mounting Type
Inline
Country of Origin
France
Product details
Male Stud
These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.