Legris Pneumatic Relay Pneumatic Manual Control Valve 4020 LIQUIfit Series, 2.5mm, III B

RS Stock No.: 145-3741Brand: LegrisManufacturers Part No.: 4020 12 00WP2
brand-logo

Technical Document

Specifications

Brand

Legris

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

4020 Liquifit

Control Button/Switch Colour

White

Maximum Operating Pressure

10 bar

Body Material

Polypropylene with Fibreglass

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+100°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Stock information temporarily unavailable.

BD 12.991

BD 12.991 Each (Exc. Vat)

BD 14.290

BD 14.290 Each (inc. VAT)

Legris Pneumatic Relay Pneumatic Manual Control Valve 4020 LIQUIfit Series, 2.5mm, III B

BD 12.991

BD 12.991 Each (Exc. Vat)

BD 14.290

BD 14.290 Each (inc. VAT)

Legris Pneumatic Relay Pneumatic Manual Control Valve 4020 LIQUIfit Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

4020 Liquifit

Control Button/Switch Colour

White

Maximum Operating Pressure

10 bar

Body Material

Polypropylene with Fibreglass

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+100°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

France