Technical Document
Specifications
Brand
LegrisAccessory Type
Blanking Plug
Tube Size
10mm
Manufacturer Series
6326 Liquifit
Material
Bio-Based Polymer
Outer Diameter
10mm
For Use With
Fluid System Connector
Overall Length
42mm
Country of Origin
France
BD 6.875
BD 6.875 1 Bag of 10 (Exc. Vat)
BD 7.563
BD 7.563 1 Bag of 10 (inc. VAT)
1
BD 6.875
BD 6.875 1 Bag of 10 (Exc. Vat)
BD 7.563
BD 7.563 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisAccessory Type
Blanking Plug
Tube Size
10mm
Manufacturer Series
6326 Liquifit
Material
Bio-Based Polymer
Outer Diameter
10mm
For Use With
Fluid System Connector
Overall Length
42mm
Country of Origin
France