Legris 7776 Series Tube Flow Regulator, 8mm Tube Inlet Port x 8mm Tube Outlet Port

RS Stock No.: 227-5161Brand: LegrisManufacturers Part No.: 7776 08 00
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

8mm

Tube Outlet Port

8mm

Manufacturer Series

7776

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Country of Origin

France

Product details

Panel Mount Regulator

Suitable for use where direct mounting to cylinder is not possible due to space or function restrictions.

Uni-directional flow regulation
Push-in fittings for both in and out connections
Panel or bulkhead mountable

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Stock information temporarily unavailable.

BD 15.026

BD 15.026 Each (Exc. Vat)

BD 16.529

BD 16.529 Each (inc. VAT)

Legris 7776 Series Tube Flow Regulator, 8mm Tube Inlet Port x 8mm Tube Outlet Port

BD 15.026

BD 15.026 Each (Exc. Vat)

BD 16.529

BD 16.529 Each (inc. VAT)

Legris 7776 Series Tube Flow Regulator, 8mm Tube Inlet Port x 8mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 15.026
5 - 9BD 14.806
10+BD 14.548

Technical Document

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

8mm

Tube Outlet Port

8mm

Manufacturer Series

7776

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Country of Origin

France

Product details

Panel Mount Regulator

Suitable for use where direct mounting to cylinder is not possible due to space or function restrictions.

Uni-directional flow regulation
Push-in fittings for both in and out connections
Panel or bulkhead mountable

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C