Legris 7810 Series Threaded Flow Regulator, G 1/4 Male Inlet Port x G 1/4 Male Outlet Port

RS Stock No.: 492-8621Brand: LegrisManufacturers Part No.: 7810 13 13
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/4 Male

Manufacturer Series

7810

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/4 Male

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

G

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

Country of Origin

Spain

Product details

Stainless Steel Regulator

A un-directional flow regulator which will allow cylinder speed control via exhaust airflow.

Easy to clean, designed without retention zones and provides excellent resistance to detergents
Stainless steel body and FKM seals make this regulator ideally suited for food industry applications
Threaaded port connections

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Stock information temporarily unavailable.

BD 48.604

BD 48.604 Each (Exc. Vat)

BD 53.464

BD 53.464 Each (inc. VAT)

Legris 7810 Series Threaded Flow Regulator, G 1/4 Male Inlet Port x G 1/4 Male Outlet Port

BD 48.604

BD 48.604 Each (Exc. Vat)

BD 53.464

BD 53.464 Each (inc. VAT)

Legris 7810 Series Threaded Flow Regulator, G 1/4 Male Inlet Port x G 1/4 Male Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 48.604
5 - 9BD 47.113
10+BD 45.606

Technical Document

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/4 Male

Manufacturer Series

7810

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/4 Male

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

G

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

Country of Origin

Spain

Product details

Stainless Steel Regulator

A un-directional flow regulator which will allow cylinder speed control via exhaust airflow.

Easy to clean, designed without retention zones and provides excellent resistance to detergents
Stainless steel body and FKM seals make this regulator ideally suited for food industry applications
Threaaded port connections

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C