Technical Document
Specifications
Brand
LegrisSupply Inlet Port
G 1/4 Female
Outlet Tube Size
4mm
Supply Inlet Port Thread Size
1/4 in
Manufacturer Series
7818
Breaking Pressure
0 → 6bar
Response Time
3ms
Maximum Operating Pressure
8 bar
Supply Inlet Port Thread Standard
G
Minimum Operating Pressure
3bar
Supply Inlet Port Thread Gender
Female
Country of Origin
France
Product details
Pressure Decay Sensor
Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.
Used to detect end-of-travel of a cylinder
Response time 3ms
Soft Start & Pressure Decay
These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.
BD 25.470
BD 25.470 Each (Exc. Vat)
BD 28.017
BD 28.017 Each (inc. VAT)
1
BD 25.470
BD 25.470 Each (Exc. Vat)
BD 28.017
BD 28.017 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 25.470 |
5 - 9 | BD 24.678 |
10+ | BD 24.040 |
Technical Document
Specifications
Brand
LegrisSupply Inlet Port
G 1/4 Female
Outlet Tube Size
4mm
Supply Inlet Port Thread Size
1/4 in
Manufacturer Series
7818
Breaking Pressure
0 → 6bar
Response Time
3ms
Maximum Operating Pressure
8 bar
Supply Inlet Port Thread Standard
G
Minimum Operating Pressure
3bar
Supply Inlet Port Thread Gender
Female
Country of Origin
France
Product details
Pressure Decay Sensor
Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.
Used to detect end-of-travel of a cylinder
Response time 3ms
Soft Start & Pressure Decay
These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.