Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris 7818 Pressure Decay Sensor M5 x 0.8 Female

RS Stock No.: 227-5199Brand: LegrisManufacturers Part No.: 7818 04 19
brand-logo

Technical Document

Specifications

Brand

Legris

Supply Inlet Port

M5 x 0.8 Female

Outlet Tube Size

4mm

Supply Inlet Port Thread Size

M5 x 0.8

Manufacturer Series

7818

Breaking Pressure

0 → 6bar

Response Time

3ms

Maximum Operating Pressure

8 bar

Supply Inlet Port Thread Standard

Metric

Minimum Operating Pressure

3bar

Supply Inlet Port Thread Gender

Female

Country of Origin

France

Product details

Pressure Decay Sensor

Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.

Used to detect end-of-travel of a cylinder
Response time 3ms

Soft Start & Pressure Decay

These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.

Stock information temporarily unavailable.

BD 25.338

BD 25.338 Each (Exc. Vat)

BD 27.872

BD 27.872 Each (inc. VAT)

Legris 7818 Pressure Decay Sensor M5 x 0.8 Female

BD 25.338

BD 25.338 Each (Exc. Vat)

BD 27.872

BD 27.872 Each (inc. VAT)

Legris 7818 Pressure Decay Sensor M5 x 0.8 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Supply Inlet Port

M5 x 0.8 Female

Outlet Tube Size

4mm

Supply Inlet Port Thread Size

M5 x 0.8

Manufacturer Series

7818

Breaking Pressure

0 → 6bar

Response Time

3ms

Maximum Operating Pressure

8 bar

Supply Inlet Port Thread Standard

Metric

Minimum Operating Pressure

3bar

Supply Inlet Port Thread Gender

Female

Country of Origin

France

Product details

Pressure Decay Sensor

Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.

Used to detect end-of-travel of a cylinder
Response time 3ms

Soft Start & Pressure Decay

These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.