Technical Document
Specifications
Brand
LegrisConnector A
G 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
7880
Thread Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Maximum Operating Pressure
10 bar
Body Material
Nickel Plated Brass
You may be interested in
Legris Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: Legris
BD 42.0291 Pair (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Legris 7880 Series, G 1/4 Male, Threaded-to-Tube Connection Style
1
P.O.A.
Legris 7880 Series, G 1/4 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legris Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: Legris
BD 42.0291 Pair (Exc. Vat)
Technical Document
Specifications
Brand
LegrisConnector A
G 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
7880
Thread Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Maximum Operating Pressure
10 bar
Body Material
Nickel Plated Brass
You may be interested in
Legris Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: Legris
BD 42.0291 Pair (Exc. Vat)