Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris 7996 Non Return Valve, 8mm Tube Inlet, 8mm Tube Outlet, 1 to 10bar

RS Stock No.: 189-2844Brand: LegrisManufacturers Part No.: 7996 08 00
brand-logo
View all in Pneumatic Non-Return Valves

Technical Document

Specifications

Brand

Legris

Tube Inlet Connection

8mm

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Tube Outlet Connection

8mm

Manufacturer Series

7996

Minimum Operating Pressure

1bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Operating Pressure Range

1 to 10bar

Product details

LF3000 Push-in Non-Return Valves

In-line check valve with push-in tube connections

Plastic bodied construction, compact and light in weight
No internal spring, V ring technology ensures positive sealing even when fitting is subjected to vibration
Operating temperature range : 0 to +70°C

Stock information temporarily unavailable.

BD 10.390

BD 10.390 Each (Exc. Vat)

BD 11.429

BD 11.429 Each (inc. VAT)

Legris 7996 Non Return Valve, 8mm Tube Inlet, 8mm Tube Outlet, 1 to 10bar

BD 10.390

BD 10.390 Each (Exc. Vat)

BD 11.429

BD 11.429 Each (inc. VAT)

Legris 7996 Non Return Valve, 8mm Tube Inlet, 8mm Tube Outlet, 1 to 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.390
5 - 9BD 10.227
10+BD 10.064

Technical Document

Specifications

Brand

Legris

Tube Inlet Connection

8mm

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Tube Outlet Connection

8mm

Manufacturer Series

7996

Minimum Operating Pressure

1bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Operating Pressure Range

1 to 10bar

Product details

LF3000 Push-in Non-Return Valves

In-line check valve with push-in tube connections

Plastic bodied construction, compact and light in weight
No internal spring, V ring technology ensures positive sealing even when fitting is subjected to vibration
Operating temperature range : 0 to +70°C