Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Brass Pipe Fitting, Straight Compression Nut, Female Compression 6mm

RS Stock No.: 281-7050Brand: LegrisManufacturers Part No.: BTMB6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Nut

Thread Standard 1

Compression

Connection Gender 1

Female

Thread Size 2

6mm

Country of Origin

France

Stock information temporarily unavailable.

BD 67.720

BD 67.720 1 Box of 50 (Exc. Vat)

BD 74.492

BD 74.492 1 Box of 50 (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Nut, Female Compression 6mm

BD 67.720

BD 67.720 1 Box of 50 (Exc. Vat)

BD 74.492

BD 74.492 1 Box of 50 (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Nut, Female Compression 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Nut

Thread Standard 1

Compression

Connection Gender 1

Female

Thread Size 2

6mm

Country of Origin

France