Legris 6 Tubes Polymer Tube Clip, For Tube Diam. 10mm

Technical Document
Specifications
Brand
LegrisFor Tube Outside Diameter
10mm
Number of Tubes
6
Material
Polymer
Manufacturer Series
LF3000
Country of Origin
France
Product details
Polyurethane Tubing Pipe Clips
Supplied in strips, tear off required number of clips
BD 10.015
BD 10.015 1 Pack of 5 (Exc. Vat)
BD 11.017
BD 11.017 1 Pack of 5 (inc. VAT)
1
BD 10.015
BD 10.015 1 Pack of 5 (Exc. Vat)
BD 11.017
BD 11.017 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.015 |
5 - 9 | BD 9.705 |
10+ | BD 9.550 |
Technical Document
Specifications
Brand
LegrisFor Tube Outside Diameter
10mm
Number of Tubes
6
Material
Polymer
Manufacturer Series
LF3000
Country of Origin
France
Product details
Polyurethane Tubing Pipe Clips
Supplied in strips, tear off required number of clips