Technical Document
Specifications
Brand
LeicaCable Detection Depth
12m
Best Depth Accuracy
5%
Best Location Accuracy
5%
Measurement Mode
Genny
Battery Type
3 x 'AA'
Weight
1kg
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
BD 363.242
BD 363.242 Each (Exc. Vat)
BD 399.566
BD 399.566 Each (inc. VAT)
1
BD 363.242
BD 363.242 Each (Exc. Vat)
BD 399.566
BD 399.566 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeicaCable Detection Depth
12m
Best Depth Accuracy
5%
Best Location Accuracy
5%
Measurement Mode
Genny
Battery Type
3 x 'AA'
Weight
1kg
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom