Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Leica X4 Laser Measure, 0.05 → 150m Range, ±1 mm Accuracy

RS Stock No.: 174-6531Brand: LeicaManufacturers Part No.: 855107
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Leica

Measurement Range

0.05 → 150m

Accuracy

±1 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

184g

Metric-Imperial Conversion

Yes

Model Number p

X4

Stock information temporarily unavailable.

P.O.A.

Leica X4 Laser Measure, 0.05 → 150m Range, ±1 mm Accuracy

Calibration type

P.O.A.

Leica X4 Laser Measure, 0.05 → 150m Range, ±1 mm Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Leica

Measurement Range

0.05 → 150m

Accuracy

±1 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

184g

Metric-Imperial Conversion

Yes

Model Number p

X4