Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Leitz 5549 Full Strip, Plier Stapler, 40 Sheet Capacity, 24/8 mm, Leitz Power Performance P4 Staple Size

RS Stock No.: 615-5550Brand: LeitzManufacturers Part No.: 5549
brand-logo
View all in Staplers

Technical Document

Specifications

Brand

Leitz

Model

5549

Type

Full Strip, Plier

Sheet Capacity

40

Insertion Depth

70mm

For Staple Size

24/8 mm, Leitz Power Performance P4

Country of Origin

China

Product details

Heavy duty stapler

Ergonomic design
Staples are easy to load using the rear loading mechanism.
For open and closed stapling.
Stapling capacity: 4 mm / 40 sheets.

You may be interested in
Stock information temporarily unavailable.

BD 11.325

BD 11.325 Each (Exc. Vat)

BD 12.457

BD 12.457 Each (inc. VAT)

Leitz 5549 Full Strip, Plier Stapler, 40 Sheet Capacity, 24/8 mm, Leitz Power Performance P4 Staple Size

BD 11.325

BD 11.325 Each (Exc. Vat)

BD 12.457

BD 12.457 Each (inc. VAT)

Leitz 5549 Full Strip, Plier Stapler, 40 Sheet Capacity, 24/8 mm, Leitz Power Performance P4 Staple Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Leitz

Model

5549

Type

Full Strip, Plier

Sheet Capacity

40

Insertion Depth

70mm

For Staple Size

24/8 mm, Leitz Power Performance P4

Country of Origin

China

Product details

Heavy duty stapler

Ergonomic design
Staples are easy to load using the rear loading mechanism.
For open and closed stapling.
Stapling capacity: 4 mm / 40 sheets.

You may be interested in