Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Leitz NeXXt Series WOW Half Strip Stapler, 30 Sheet Capacity, 24/6 mm, 26/6 mm, Leitz Power Performance P3 Staple Size

RS Stock No.: 123-9979Brand: LeitzManufacturers Part No.: NeXXt Series WOW
brand-logo
View all in Staplers

Technical Document

Specifications

Brand

Leitz

Model

NeXXt Series WOW

Type

Half Strip

Sheet Capacity

30

Insertion Depth

40mm

For Staple Size

24/6 mm, 26/6 mm, Leitz Power Performance P3

Country of Origin

China

Product details

Leitz NeXXt Series WOW Metal Office Stapler

Leitz series WOW metal office stapler for everyday use. Robust and reliable. Patented Direct Impact Technology ensures perfect stapling every time

Staples up to 30 sheets of paper (80 g)
Effortless, accurate stapling with patented Direct Impact Technology
Rotating anvil allows open and closed stapling, 180° opening enables nailing function
Give your workplace or your home the WOW factor with this range of products in striking and stylish colours
Plastic with metal housing
For Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
Handy, integrated staple remover
10-year guarantee when using Leitz staples

Stock information temporarily unavailable.

BD 11.759

BD 11.759 Each (Exc. Vat)

BD 12.935

BD 12.935 Each (inc. VAT)

Leitz NeXXt Series WOW Half Strip Stapler, 30 Sheet Capacity, 24/6 mm, 26/6 mm, Leitz Power Performance P3 Staple Size

BD 11.759

BD 11.759 Each (Exc. Vat)

BD 12.935

BD 12.935 Each (inc. VAT)

Leitz NeXXt Series WOW Half Strip Stapler, 30 Sheet Capacity, 24/6 mm, 26/6 mm, Leitz Power Performance P3 Staple Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Leitz

Model

NeXXt Series WOW

Type

Half Strip

Sheet Capacity

30

Insertion Depth

40mm

For Staple Size

24/6 mm, 26/6 mm, Leitz Power Performance P3

Country of Origin

China

Product details

Leitz NeXXt Series WOW Metal Office Stapler

Leitz series WOW metal office stapler for everyday use. Robust and reliable. Patented Direct Impact Technology ensures perfect stapling every time

Staples up to 30 sheets of paper (80 g)
Effortless, accurate stapling with patented Direct Impact Technology
Rotating anvil allows open and closed stapling, 180° opening enables nailing function
Give your workplace or your home the WOW factor with this range of products in striking and stylish colours
Plastic with metal housing
For Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
Handy, integrated staple remover
10-year guarantee when using Leitz staples