LEM ART Series Rogowski Coil Current Transformer, 1000A Input, 22.5 mV/kA Output
RS Stock No.: 200-3765Brand: LEMManufacturers Part No.: 90.M4.99.003.0Distrelec Article No.: 30396668

Technical Document
Specifications
Brand
LEMSeries
ART
Transformer Type
Rogowski Coil
Sensor Technology
Closed Loop
Input Current
1000A
Output Current
22.5 mV/kA
Mounting Type
DIN Rail Mounted
Distrelec Product Id
30396668
Stock information temporarily unavailable.
BD 43.417
BD 43.417 Each (Exc. Vat)
BD 47.759
BD 47.759 Each (inc. VAT)
LEM ART Series Rogowski Coil Current Transformer, 1000A Input, 22.5 mV/kA Output
1
BD 43.417
BD 43.417 Each (Exc. Vat)
BD 47.759
BD 47.759 Each (inc. VAT)
LEM ART Series Rogowski Coil Current Transformer, 1000A Input, 22.5 mV/kA Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEMSeries
ART
Transformer Type
Rogowski Coil
Sensor Technology
Closed Loop
Input Current
1000A
Output Current
22.5 mV/kA
Mounting Type
DIN Rail Mounted
Distrelec Product Id
30396668