LEM AKR Series Current Transformer, 5A Input, 5:1, 4 → 20 mA Output, 19mm Bore, 24 V dc, 150 V ac

RS Stock No.: 446-0535Brand: LEMManufacturers Part No.: AKR 5 C420L
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

5:1

Bore Size

19mm

Series

AKR

Supply Voltage

24 V dc, 150 V ac

Input Current

5A

Output Current

4 → 20 mA

Overall Height

55.4mm

Overall Width

88.9mm

Overall Depth

11.4mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

AK/AKR Series Solid Core

Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount

AK - C10 Series

10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption

AKR - C420L Series

High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments

AK - C420L Series

RMS voltage output signal
High isolation between primary and secondary circuits

Stock information temporarily unavailable.

BD 217.987

BD 217.987 Each (Exc. Vat)

BD 239.786

BD 239.786 Each (inc. VAT)

LEM AKR Series Current Transformer, 5A Input, 5:1, 4 → 20 mA Output, 19mm Bore, 24 V dc, 150 V ac

BD 217.987

BD 217.987 Each (Exc. Vat)

BD 239.786

BD 239.786 Each (inc. VAT)

LEM AKR Series Current Transformer, 5A Input, 5:1, 4 → 20 mA Output, 19mm Bore, 24 V dc, 150 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

5:1

Bore Size

19mm

Series

AKR

Supply Voltage

24 V dc, 150 V ac

Input Current

5A

Output Current

4 → 20 mA

Overall Height

55.4mm

Overall Width

88.9mm

Overall Depth

11.4mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

AK/AKR Series Solid Core

Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount

AK - C10 Series

10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption

AKR - C420L Series

High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments

AK - C420L Series

RMS voltage output signal
High isolation between primary and secondary circuits