Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM AP Series Current Transformer, 50A Input, 50:1, 18mm Bore, 24 V dc

RS Stock No.: 499-5536Brand: LEMManufacturers Part No.: AP 50 B10Distrelec Article No.: 17696330
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

18mm

Series

AP

Sensor Technology

Closed Loop

Supply Voltage

24 V dc

Input Current

50A

Overall Height

69mm

Overall Width

67mm

Overall Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Distrelec Product Id

17696330

Country of Origin

Japan

Product details

AP Series

Split core AC current transducer using proprietary PriME technology. Mean sensing RMS measurement.

Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V, & 4-20mA outputs available
Selectable measuring range
Selectable voltage output (B10 series only)
DIN rail mounting

Stock information temporarily unavailable.

BD 61.825

BD 61.825 Each (Exc. Vat)

BD 68.007

BD 68.007 Each (inc. VAT)

LEM AP Series Current Transformer, 50A Input, 50:1, 18mm Bore, 24 V dc

BD 61.825

BD 61.825 Each (Exc. Vat)

BD 68.007

BD 68.007 Each (inc. VAT)

LEM AP Series Current Transformer, 50A Input, 50:1, 18mm Bore, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

18mm

Series

AP

Sensor Technology

Closed Loop

Supply Voltage

24 V dc

Input Current

50A

Overall Height

69mm

Overall Width

67mm

Overall Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Distrelec Product Id

17696330

Country of Origin

Japan

Product details

AP Series

Split core AC current transducer using proprietary PriME technology. Mean sensing RMS measurement.

Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V, & 4-20mA outputs available
Selectable measuring range
Selectable voltage output (B10 series only)
DIN rail mounting