LEM AT Series Current Transformer, 20A Input, 20:1, 16mm Bore

RS Stock No.: 198-835Brand: LEMManufacturers Part No.: AT 20 B10
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

20:1

Bore Size

16mm

Series

AT

Input Current

20A

Overall Height

67mm

Overall Width

44.5mm

Overall Depth

36.5mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Cable Tie

Output Voltage Range

0 10V

Width

44.5mm

Country of Origin

Korea, Republic Of

Product details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1

You may be interested in
Stock information temporarily unavailable.

BD 55.781

BD 55.781 Each (Exc. Vat)

BD 61.359

BD 61.359 Each (inc. VAT)

LEM AT Series Current Transformer, 20A Input, 20:1, 16mm Bore

BD 55.781

BD 55.781 Each (Exc. Vat)

BD 61.359

BD 61.359 Each (inc. VAT)

LEM AT Series Current Transformer, 20A Input, 20:1, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

20:1

Bore Size

16mm

Series

AT

Input Current

20A

Overall Height

67mm

Overall Width

44.5mm

Overall Depth

36.5mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Cable Tie

Output Voltage Range

0 10V

Width

44.5mm

Country of Origin

Korea, Republic Of

Product details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1

You may be interested in