Technical Document
Specifications
Brand
LEMCurrent Ratio
25:1
Series
CAS
Sensor Technology
Closed Loop
Supply Voltage
5.25 V
Input Current
25A
Overall Height
16.5mm
Overall Width
21.91mm
Overall Depth
13.4mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Country of Origin
China
Product details
CAS/CASR/CKSR Series Current Transducers
This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.
Measurent of DC and AC current
PCB mounting
Low temperature drift
Standards
EN 50178
BD 6.606
BD 6.606 Each (Exc. Vat)
BD 7.267
BD 7.267 Each (inc. VAT)
1
BD 6.606
BD 6.606 Each (Exc. Vat)
BD 7.267
BD 7.267 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.606 |
5 - 9 | BD 6.396 |
10+ | BD 6.149 |
Technical Document
Specifications
Brand
LEMCurrent Ratio
25:1
Series
CAS
Sensor Technology
Closed Loop
Supply Voltage
5.25 V
Input Current
25A
Overall Height
16.5mm
Overall Width
21.91mm
Overall Depth
13.4mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Country of Origin
China
Product details
CAS/CASR/CKSR Series Current Transducers
This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.
Measurent of DC and AC current
PCB mounting
Low temperature drift
Standards
EN 50178