LEM CKSR Series Current Transformer, 15A Input, 15:1, 5.25 V

RS Stock No.: 666-8201Brand: LEMManufacturers Part No.: CKSR 15-NP
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

15:1

Series

CKSR

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

15A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current
PCB mounting
Low temperature drift

Standards

EN 50178

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 7.007

BD 7.007 Each (Exc. Vat)

BD 7.708

BD 7.708 Each (inc. VAT)

LEM CKSR Series Current Transformer, 15A Input, 15:1, 5.25 V

BD 7.007

BD 7.007 Each (Exc. Vat)

BD 7.708

BD 7.708 Each (inc. VAT)

LEM CKSR Series Current Transformer, 15A Input, 15:1, 5.25 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

15:1

Series

CKSR

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

15A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current
PCB mounting
Low temperature drift

Standards

EN 50178

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in