LEM DHR Series Current Transformer, 100A Input, 100:1, 32mm Bore, 20 → 50 V dc

RS Stock No.: 527-8523Brand: LEMManufacturers Part No.: DHR 100 C10Distrelec Article No.: 17696357
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Bore Size

32mm

Series

DHR

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

100A

Overall Height

70mm

Overall Width

90mm

Overall Depth

25mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Mounting Type

Panel Mount

Distrelec Product Id

17696357

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL

Stock information temporarily unavailable.

BD 124.289

BD 124.289 Each (Exc. Vat)

BD 136.718

BD 136.718 Each (inc. VAT)

LEM DHR Series Current Transformer, 100A Input, 100:1, 32mm Bore, 20 → 50 V dc

BD 124.289

BD 124.289 Each (Exc. Vat)

BD 136.718

BD 136.718 Each (inc. VAT)

LEM DHR Series Current Transformer, 100A Input, 100:1, 32mm Bore, 20 → 50 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Bore Size

32mm

Series

DHR

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

100A

Overall Height

70mm

Overall Width

90mm

Overall Depth

25mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Mounting Type

Panel Mount

Distrelec Product Id

17696357

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL