LEM DK Series Current Transformer, 200A Input, 200:1, 4 → 20 mA Output, 21.7mm Bore, 20 → 50 V dc

RS Stock No.: 446-0620Brand: LEMManufacturers Part No.: DK 200 B420Distrelec Article No.: 17696349
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

200:1

Series

DK

Bore Size

21.7mm

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

200A

Output Current

4 → 20 mA

Overall Height

68.6mm

Overall Width

89.7mm

Overall Depth

30.2mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

DK Series

Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g

Stock information temporarily unavailable.

BD 258.137

BD 258.137 Each (Exc. Vat)

BD 283.951

BD 283.951 Each (inc. VAT)

LEM DK Series Current Transformer, 200A Input, 200:1, 4 → 20 mA Output, 21.7mm Bore, 20 → 50 V dc

BD 258.137

BD 258.137 Each (Exc. Vat)

BD 283.951

BD 283.951 Each (inc. VAT)

LEM DK Series Current Transformer, 200A Input, 200:1, 4 → 20 mA Output, 21.7mm Bore, 20 → 50 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

200:1

Series

DK

Bore Size

21.7mm

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

200A

Output Current

4 → 20 mA

Overall Height

68.6mm

Overall Width

89.7mm

Overall Depth

30.2mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

DK Series

Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g