Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

LEM DK Series Split Core Current Transformer, 300A Input, 300:1, 4 → 20 mA Output, 21.7mm Bore, 20 → 50 V

RS Stock No.: 446-0636Brand: LEMManufacturers Part No.: DK 300 B420
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

21.7mm

Series

DK

Transformer Type

Split Core

Supply Voltage

20 → 50 V dc, 22 → 38 V ac

Input Current

300A

Output Current

4 → 20 mA

Overall Height

57.2mm

Overall Width

89.7mm

Overall Depth

30mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

DK Series

Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g

Stock information temporarily unavailable.

BD 246.414

BD 246.414 Each (Exc. Vat)

BD 271.055

BD 271.055 Each (inc. VAT)

LEM DK Series Split Core Current Transformer, 300A Input, 300:1, 4 → 20 mA Output, 21.7mm Bore, 20 → 50 V

BD 246.414

BD 246.414 Each (Exc. Vat)

BD 271.055

BD 271.055 Each (inc. VAT)

LEM DK Series Split Core Current Transformer, 300A Input, 300:1, 4 → 20 mA Output, 21.7mm Bore, 20 → 50 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

21.7mm

Series

DK

Transformer Type

Split Core

Supply Voltage

20 → 50 V dc, 22 → 38 V ac

Input Current

300A

Output Current

4 → 20 mA

Overall Height

57.2mm

Overall Width

89.7mm

Overall Depth

30mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

DK Series

Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g