LEM HAL Series Current Transformer, 400A Input, 1000:1, 20 x 15mm Bore, 15 V

RS Stock No.: 206-2432Brand: LEMManufacturers Part No.: HAL 400-SDistrelec Article No.: 30396678
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

1000:1

Bore Size

20 x 15mm

Series

HAL

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

400A

Overall Height

41mm

Overall Width

41.27mm

Overall Depth

31.3mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Distrelec Product Id

30396678

Country of Origin

China

Product details

HAL-S, LEM Current Transformer

Stock information temporarily unavailable.

BD 29.618

BD 29.618 Each (Exc. Vat)

BD 32.580

BD 32.580 Each (inc. VAT)

LEM HAL Series Current Transformer, 400A Input, 1000:1, 20 x 15mm Bore, 15 V

BD 29.618

BD 29.618 Each (Exc. Vat)

BD 32.580

BD 32.580 Each (inc. VAT)

LEM HAL Series Current Transformer, 400A Input, 1000:1, 20 x 15mm Bore, 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

1000:1

Bore Size

20 x 15mm

Series

HAL

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

400A

Overall Height

41mm

Overall Width

41.27mm

Overall Depth

31.3mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Distrelec Product Id

30396678

Country of Origin

China

Product details

HAL-S, LEM Current Transformer