Technical Document
Specifications
Brand
LEMCurrent Ratio
150:1
Bore Size
20 x 15mm
Series
HAL
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
50A
Overall Height
41mm
Overall Width
41.27mm
Overall Depth
27.5mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
HAL-S, LEM Current Transformer
BD 30.288
BD 30.288 Each (Exc. Vat)
BD 33.317
BD 33.317 Each (inc. VAT)
1
BD 30.288
BD 30.288 Each (Exc. Vat)
BD 33.317
BD 33.317 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LEMCurrent Ratio
150:1
Bore Size
20 x 15mm
Series
HAL
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
50A
Overall Height
41mm
Overall Width
41.27mm
Overall Depth
27.5mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Country of Origin
China
Product details