LEM HAS Series Current Transformer, 200A Input, 600:1, 20.4 x 10.4mm Bore, 15 V

RS Stock No.: 301-9502Brand: LEMManufacturers Part No.: HAS 200SDistrelec Article No.: 17696263
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

600:1

Bore Size

20.4 x 10.4mm

Series

HAS

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

200A

Overall Height

30mm

Overall Width

40mm

Overall Depth

30mm

Minimum Temperature

-10°C

Maximum Temperature

+80°C

Mounting Type

Panel Mount

Distrelec Product Id

17696263

Country of Origin

China

Product details

HAS-P Series

Single-pole Hall effect current transducers
Measurement of inserted conductor
Voltage output, Vout = ±4V
Capable of measuring complex signals
Excellent precision and good linearity
Low temperature drift
Body material Plastic; Polycarbonate PBT
Operating Temperature Range -10 to +80°C
Secondary connector: stock no. 543-7738

You may be interested in
Stock information temporarily unavailable.

BD 14.432

BD 14.432 Each (Exc. Vat)

BD 15.875

BD 15.875 Each (inc. VAT)

LEM HAS Series Current Transformer, 200A Input, 600:1, 20.4 x 10.4mm Bore, 15 V

BD 14.432

BD 14.432 Each (Exc. Vat)

BD 15.875

BD 15.875 Each (inc. VAT)

LEM HAS Series Current Transformer, 200A Input, 600:1, 20.4 x 10.4mm Bore, 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

600:1

Bore Size

20.4 x 10.4mm

Series

HAS

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

200A

Overall Height

30mm

Overall Width

40mm

Overall Depth

30mm

Minimum Temperature

-10°C

Maximum Temperature

+80°C

Mounting Type

Panel Mount

Distrelec Product Id

17696263

Country of Origin

China

Product details

HAS-P Series

Single-pole Hall effect current transducers
Measurement of inserted conductor
Voltage output, Vout = ±4V
Capable of measuring complex signals
Excellent precision and good linearity
Low temperature drift
Body material Plastic; Polycarbonate PBT
Operating Temperature Range -10 to +80°C
Secondary connector: stock no. 543-7738

You may be interested in