LEM HTA Series Current Transformer, 100A Input, 300:1, 32mm Bore, 15 V

RS Stock No.: 207-2877Brand: LEMManufacturers Part No.: HTA 100-SDistrelec Article No.: 30396680
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

32mm

Series

HTA

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

100A

Overall Height

70mm

Overall Width

90mm

Overall Depth

27.5mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

HTA-S, LEM-current transformer

Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting

You may be interested in

BD 35.805

BD 35.805 Each (Exc. Vat)

BD 39.385

BD 39.385 Each (inc. VAT)

LEM HTA Series Current Transformer, 100A Input, 300:1, 32mm Bore, 15 V

BD 35.805

BD 35.805 Each (Exc. Vat)

BD 39.385

BD 39.385 Each (inc. VAT)

LEM HTA Series Current Transformer, 100A Input, 300:1, 32mm Bore, 15 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

32mm

Series

HTA

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

100A

Overall Height

70mm

Overall Width

90mm

Overall Depth

27.5mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

HTA-S, LEM-current transformer

Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting

You may be interested in