Technical Document
Specifications
Brand
LEMCurrent Ratio
1000:1
Bore Size
32mm
Series
HTA
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
400A
Overall Height
70mm
Overall Width
90mm
Overall Depth
27.5mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
HTA-S, LEM-current transformer
Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting
BD 34.881
BD 34.881 Each (Exc. Vat)
BD 38.369
BD 38.369 Each (inc. VAT)
1
BD 34.881
BD 34.881 Each (Exc. Vat)
BD 38.369
BD 38.369 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEMCurrent Ratio
1000:1
Bore Size
32mm
Series
HTA
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
400A
Overall Height
70mm
Overall Width
90mm
Overall Depth
27.5mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
HTA-S, LEM-current transformer
Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting