LEM HTFS Series Current Transformer, 600A Input, 600:1, 22mm Bore, 5 V

RS Stock No.: 532-9249Brand: LEMManufacturers Part No.: HTFS 400-P/SP2Distrelec Article No.: 30401081
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

600:1

Bore Size

22mm

Series

HTFS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

600A

Overall Height

46.3mm

Overall Width

40mm

Overall Depth

17mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Mounting Type

PCB Mount

Distrelec Product Id

30401081

Country of Origin

Bulgaria

Product details

HTFS Series

PCB mounting Hall Effect current transducers designed around a proprietary ASIC.

AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins

Stock information temporarily unavailable.

BD 11.638

BD 11.638 Each (Exc. Vat)

BD 12.802

BD 12.802 Each (inc. VAT)

LEM HTFS Series Current Transformer, 600A Input, 600:1, 22mm Bore, 5 V

BD 11.638

BD 11.638 Each (Exc. Vat)

BD 12.802

BD 12.802 Each (inc. VAT)

LEM HTFS Series Current Transformer, 600A Input, 600:1, 22mm Bore, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

600:1

Bore Size

22mm

Series

HTFS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

600A

Overall Height

46.3mm

Overall Width

40mm

Overall Depth

17mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Mounting Type

PCB Mount

Distrelec Product Id

30401081

Country of Origin

Bulgaria

Product details

HTFS Series

PCB mounting Hall Effect current transducers designed around a proprietary ASIC.

AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins