LEM LA Series Current Transformer, 200A Input, 200:1, 125 mArms Output, 13 x 11mm Bore, 12 → 15 V

RS Stock No.: 188-3783Brand: LEMManufacturers Part No.: LA 125PDistrelec Article No.: 17696245
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

200:1

Bore Size

13 x 11mm

Series

LA

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

200A

Output Current

125 mArms

Overall Height

33.6mm

Overall Width

48.4mm

Overall Depth

21.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Distrelec Product Id

17696245

Country of Origin

China

Product details

LA-P Series

Compensated closed-loop Hall effect current transducers for the measurement of continuous, alternating, pulsed and mixed currents

Excellent dynamic performance
Good linearity and low temperature drift
Galvanic isolation between input and measuring circuit
PCB mounting
Body material plastic to UL 94-V0

Stock information temporarily unavailable.

BD 33.226

BD 33.226 Each (Exc. Vat)

BD 36.549

BD 36.549 Each (inc. VAT)

LEM LA Series Current Transformer, 200A Input, 200:1, 125 mArms Output, 13 x 11mm Bore, 12 → 15 V

BD 33.226

BD 33.226 Each (Exc. Vat)

BD 36.549

BD 36.549 Each (inc. VAT)

LEM LA Series Current Transformer, 200A Input, 200:1, 125 mArms Output, 13 x 11mm Bore, 12 → 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

200:1

Bore Size

13 x 11mm

Series

LA

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

200A

Output Current

125 mArms

Overall Height

33.6mm

Overall Width

48.4mm

Overall Depth

21.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Distrelec Product Id

17696245

Country of Origin

China

Product details

LA-P Series

Compensated closed-loop Hall effect current transducers for the measurement of continuous, alternating, pulsed and mixed currents

Excellent dynamic performance
Good linearity and low temperature drift
Galvanic isolation between input and measuring circuit
PCB mounting
Body material plastic to UL 94-V0