Technical Document
Specifications
Brand
LEMBore Size
15.5mm
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Series
LF
Mounting Type
Panel Mount
You may be interested in
LEM LF Series Current Transformer, 420A Input, 420:1, 100 mArms Output, 15.6mm Bore, 12 → 15 VBrand: LEM
BD 56.621Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
LEM LF Series Closed Loop Current Transducer, 0 → 420A nominal current, 100mArms output current
1
P.O.A.
LEM LF Series Closed Loop Current Transducer, 0 → 420A nominal current, 100mArms output current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
LEM LF Series Current Transformer, 420A Input, 420:1, 100 mArms Output, 15.6mm Bore, 12 → 15 VBrand: LEM
BD 56.621Each (Exc. Vat)
Technical Document
Specifications
Brand
LEMBore Size
15.5mm
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Series
LF
Mounting Type
Panel Mount
You may be interested in
LEM LF Series Current Transformer, 420A Input, 420:1, 100 mArms Output, 15.6mm Bore, 12 → 15 VBrand: LEM
BD 56.621Each (Exc. Vat)