LEM LKSR Series Current Transformer, 20A Input, 20:1, +5 V

RS Stock No.: 200-3822Brand: LEMManufacturers Part No.: LKSR 15-NP
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

20:1

Series

LKSR

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

20A

Stock information temporarily unavailable.

BD 6.738

BD 6.738 Each (Exc. Vat)

BD 7.412

BD 7.412 Each (inc. VAT)

LEM LKSR Series Current Transformer, 20A Input, 20:1, +5 V

BD 6.738

BD 6.738 Each (Exc. Vat)

BD 7.412

BD 7.412 Each (inc. VAT)

LEM LKSR Series Current Transformer, 20A Input, 20:1, +5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

20:1

Series

LKSR

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

20A