Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM LTS Series Closed Loop Current Transducer, 0 → ±80A nominal current

RS Stock No.: 307-5603Brand: LEMManufacturers Part No.: LTS 25NP KIT 3P ENGLISH
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Bore Size

3.2mm

Sensor Technology

Closed Loop

Supply Voltage

5 V

Series

LTS

Mounting Type

PCB Mount

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEM LTS Series Closed Loop Current Transducer, 0 → ±80A nominal current

P.O.A.

LEM LTS Series Closed Loop Current Transducer, 0 → ±80A nominal current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Bore Size

3.2mm

Sensor Technology

Closed Loop

Supply Voltage

5 V

Series

LTS

Mounting Type

PCB Mount

Country of Origin

Switzerland

You may be interested in