LEM LXS Series Current Transformer, 25A Input, 25:1, +5 V

RS Stock No.: 200-3833Brand: LEMManufacturers Part No.: LXS 25-NPS
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

25:1

Series

LXS

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

25A

You may be interested in
Stock information temporarily unavailable.

BD 6.710

BD 6.710 Each (Exc. Vat)

BD 7.381

BD 7.381 Each (inc. VAT)

LEM LXS Series Current Transformer, 25A Input, 25:1, +5 V

BD 6.710

BD 6.710 Each (Exc. Vat)

BD 7.381

BD 7.381 Each (inc. VAT)

LEM LXS Series Current Transformer, 25A Input, 25:1, +5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

25:1

Series

LXS

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

25A

You may be interested in