Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO 2B Dust Cap, Shell Size 2

RS Stock No.: 178-9136Brand: LEMOManufacturers Part No.: BFG.2B.100.PCSG
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

Lemo

Shell Size

2

Series

2B

Country of Origin

Switzerland

Product details

Dust Caps

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Stock information temporarily unavailable.

BD 5.817

BD 5.817 Each (Exc. Vat)

BD 6.399

BD 6.399 Each (inc. VAT)

LEMO 2B Dust Cap, Shell Size 2

BD 5.817

BD 5.817 Each (Exc. Vat)

BD 6.399

BD 6.399 Each (inc. VAT)

LEMO 2B Dust Cap, Shell Size 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.817
5 - 24BD 5.366
25 - 49BD 4.977
50+BD 4.468

Technical Document

Specifications

Brand

Lemo

Shell Size

2

Series

2B

Country of Origin

Switzerland

Product details

Dust Caps

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.