Technical Document
Specifications
Brand
LemoNumber Of Contacts
6
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
6.0A
Series
1B
Body Orientation
Right Angle
Shell Size
1
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Beryllium
Country of Origin
Switzerland
Product details
Chassis Socket and 90° PCB/Chassis Socket
From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.
BD 23.991
BD 23.991 Each (Exc. Vat)
BD 26.390
BD 26.390 Each (inc. VAT)
1
BD 23.991
BD 23.991 Each (Exc. Vat)
BD 26.390
BD 26.390 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 23.991 |
5 - 9 | BD 23.276 |
10 - 19 | BD 22.550 |
20 - 49 | BD 22.088 |
50+ | BD 21.186 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
6
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
6.0A
Series
1B
Body Orientation
Right Angle
Shell Size
1
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Beryllium
Country of Origin
Switzerland
Product details
Chassis Socket and 90° PCB/Chassis Socket
From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.