LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP50, 0B Series

RS Stock No.: 173-2477Brand: LEMOManufacturers Part No.: ENG.0B.303.CLL
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

8.0A

Series

0B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

B series straight sockets

Enclosures with positioning guide and
foolproof system.
Fitted with female contacts for soldering.

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Stock information temporarily unavailable.

BD 14.372

BD 14.372 Each (Exc. Vat)

BD 15.809

BD 15.809 Each (inc. VAT)

LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP50, 0B Series

BD 14.372

BD 14.372 Each (Exc. Vat)

BD 15.809

BD 15.809 Each (inc. VAT)

LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP50, 0B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 14.372
5 - 9BD 13.942
10 - 19BD 13.508
20 - 49BD 13.266
50+BD 12.727

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

8.0A

Series

0B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

B series straight sockets

Enclosures with positioning guide and
foolproof system.
Fitted with female contacts for soldering.

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.