Technical Document
Specifications
Brand
LemoNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Series
0B
Body Orientation
Straight
Shell Size
0
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
B series straight sockets
Enclosures with positioning guide and
foolproof system.
Fitted with female contacts for soldering.
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
BD 15.785
BD 15.785 Each (Exc. Vat)
BD 17.363
BD 17.363 Each (inc. VAT)
1
BD 15.785
BD 15.785 Each (Exc. Vat)
BD 17.363
BD 17.363 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.785 |
5 - 9 | BD 15.312 |
10 - 19 | BD 14.834 |
20 - 49 | BD 14.558 |
50+ | BD 13.964 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Series
0B
Body Orientation
Straight
Shell Size
0
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
B series straight sockets
Enclosures with positioning guide and
foolproof system.
Fitted with female contacts for soldering.
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.